


1837 | |
|---|---|
DigiKey Part Number | 1837PO-ND |
Manufacturer | |
Manufacturer Product Number | 1837 |
Description | CONN DBL BAN PLUG STACK SLDR BLU |
Customer Reference | |
Detailed Description | Banana Plug, Double, Stackable Connector Standard Banana Solder Blue |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Banana Plug, Double, Stackable | |
Gender | Male | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Insulation | Non-Mating End Insulated | |
Features | Isolation Terminals | |
Color | Blue | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Material | Beryllium Copper | |
Body Material | Polypropylene (PP) | |
Operating Temperature | 55°C |


