Brushed DC Motor Gearmotor 130 RPM 1.1W Incremental 12V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5222

DigiKey Part Number
2183-5222-ND
Manufacturer
Manufacturer Product Number
5222
Description
250:1 HPCB 12V MMGM W/ENC BACK C
Customer Reference
Detailed Description
Brushed DC Motor Gearmotor 130 RPM 1.1W Incremental 12V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pololu
Series
Packaging
Bulk
Part Status
Active
Type
DC Motor
Function
Gearmotor
Motor Type
Brushed
Voltage - Rated
12V
RPM
130 RPM
Torque - Rated (oz-in / mNm)
-
Power - Rated
1.1W
Encoder Type
Incremental
Size / Dimension
Rectangular - 0.394" x 0.472" (10.00mm x 12.00mm)
Diameter - Shaft
0.118" (3.00mm)
Length - Shaft and Bearing
0.354" (9.00mm)
Mounting Hole Spacing
-
Termination Style
Connector
Features
-
Gear Reduction Ratio
248.98
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-
Approval Agency
-
Weight
0.024 lb (11 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 139
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£24.27000£24.27
Unit Price without VAT:£24.27000
Unit Price with VAT:£29.12400