Non-Isolated PoL Module DC DC Converter 1 Output 7.5V 3.5A 1.3V - 7.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4014

DigiKey Part Number
2183-4014-ND
Manufacturer
Manufacturer Product Number
4014
Description
7.5V STEPUP VREG U3V40F7
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 7.5V 3.5A 1.3V - 7.5V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
1.3V
Voltage - Input (Max)
7.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3.5A
Power (Watts)
57 W
Applications
ITE (Commercial)
Features
OTP, OVP, UVLO
Operating Temperature
-
Efficiency
95%
Mounting Type
Through Hole
Package / Case
6-SIP Module
Size / Dimension
0.60" L x 0.60" W x 0.22" H (15.2mm x 15.2mm x 5.6mm)
Supplier Device Package
-
Control Features
Enable, Active Floating
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 249
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£7.44000£7.44
Unit Price without VAT:£7.44000
Unit Price with VAT:£8.92800