BA3B15 - Shunt Regulator Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3776

DigiKey Part Number
2183-3776-ND
Manufacturer
Manufacturer Product Number
3776
Description
EVAL BOARD FOR BA3B15
Customer Reference
Detailed Description
BA3B15 - Shunt Regulator Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pololu
Series
-
Packaging
Bulk
Part Status
Active
Type
Power Management
Function
Shunt Regulator
Embedded
Yes
Utilized IC / Part
BA3B15
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 108
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£8.59000£8.59
Unit Price without VAT:£8.59000
Unit Price with VAT:£10.30800