Brushed DC Motor Gearmotor 160 RPM 0.29W 6V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2360

DigiKey Part Number
2183-2360-ND
Manufacturer
Manufacturer Product Number
2360
Description
GEARMOTOR 160 RPM 6V EXTD SHAFT
Customer Reference
Detailed Description
Brushed DC Motor Gearmotor 160 RPM 0.29W 6V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RPM
160 RPM
Manufacturer
Pololu
Power - Rated
0.29W
Series
Size / Dimension
Rectangular - 0.394" x 0.472" (10.00mm x 12.00mm)
Packaging
Bulk
Diameter - Shaft
0.118" (3.00mm)
Part Status
Active
Length - Shaft and Bearing
0.354" (9.00mm)
Type
DC Motor
Termination Style
Solder Tab
Function
Gearmotor
Gear Reduction Ratio
75.81
Motor Type
Brushed
Weight
0.022 lb (10 g)
Voltage - Rated
6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 130
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£17.75000£17.75
Unit Price without VAT:£17.75000
Unit Price with VAT:£21.30000