Image for GVA.01.0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GVA.01.0

DigiKey Part Number
2784-GVA.01.0-ND
Manufacturer
Manufacturer Product Number
GVA.01.0
Description
GENEVA SOM CAT M /NBIOT/GNSS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
- Cellular Transceiver Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Point Labs
Series
-
Packaging
Bag
Part Status
Active
Type
Cellular
Frequency
-
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
-
Note
-
RF Type
Cellular
RF Frequency
-
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Bag
QuantityUnit PriceExt Price
100£70.81680£7,081.68
Unit Price without VAT:£70.81680
Unit Price with VAT:£84.98016