Glass Body Reed Switch SPDT 20 ~ 25AT Operate Range 20W 1A (AC/DC) 140 V Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMC-1496B2025

DigiKey Part Number
2010-1307-ND
Manufacturer
Manufacturer Product Number
PMC-1496B2025
Description
SWITCH REED SPDT 1A 140V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Glass Body Reed Switch SPDT 20 ~ 25AT Operate Range 20W 1A (AC/DC) 140 V Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
PIC GmbH
Series
-
Packaging
Bulk
Part Status
Active
Type
Glass Body Reed
Circuit
SPDT
Operate Range
20 ~ 25AT
Release Range
6AT
Current - Switching
1A (AC/DC)
Voltage - Switching AC
140 V
Voltage - Switching DC
150 V
Power - Rated
20W
Operate Time
2.5 ms
Release Time
2.5 ms
Mounting Type
Surface Mount
Termination Style
Axial
Length - Overall
2.165" (55.00mm)
Size - Body
0.087" Dia x 0.571" L (2.20mm x 14.50mm)
Height Above Board
-
Operating Temperature
-40°C ~ 130°C
Current - Carry
2A (AC/DC)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 255
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£5.56000£5.56
10£4.63000£46.30
25£4.28800£107.20
200£3.62190£724.38
400£3.43800£1,375.20
600£3.33947£2,003.68
1,000£3.22457£3,224.57
Manufacturers Standard Package
Unit Price without VAT:£5.56000
Unit Price with VAT:£6.67200