
PMC-1401TS1520 | |
|---|---|
DigiKey Part Number | 2010-1293-2-ND - Tape & Reel (TR) 2010-1293-1-ND - Cut Tape (CT) 2010-1293-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMC-1401TS1520 |
Description | SWITCH REED SPST-NO 1A 140V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 15 ~ 20AT Operate Range 10W 1A (AC/DC) 140 V Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | 15 ~ 20AT | |
Release Range | 4AT | |
Current - Switching | 1A (AC/DC) | |
Voltage - Switching AC | 140 V | |
Voltage - Switching DC | 200 V | |
Power - Rated | 10W | |
Operate Time | 1 ms | |
Release Time | 0.4 ms | |
Mounting Type | Surface Mount | |
Termination Style | Axial | |
Length - Overall | 0.724" (18.40mm) | |
Size - Body | 0.559" L x 0.098" W x 0.118" H (14.20mm x 2.50mm x 3.00mm) | |
Height Above Board | - | |
Operating Temperature | -60°C ~ 155°C | |
Current - Carry | 1.2A (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.67000 | £0.67 |
| 10 | £0.56600 | £5.66 |
| 25 | £0.52640 | £13.16 |
| 100 | £0.46970 | £46.97 |
| 250 | £0.43508 | £108.77 |
| 500 | £0.41098 | £205.49 |
| 1,000 | £0.38885 | £388.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.45346 | £1,133.65 |
| 5,000 | £0.43177 | £2,158.85 |
| 7,500 | £0.42023 | £3,151.72 |
| 12,500 | £0.40685 | £5,085.62 |
| 17,500 | £0.39872 | £6,977.60 |
| Unit Price without VAT: | £0.67000 |
|---|---|
| Unit Price with VAT: | £0.80400 |

