Glass Body Reed Switch SPST-NO 15 ~ 20AT Operate Range 10W 1A (AC/DC) 140 V Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMC-1401T1520

DigiKey Part Number
2010-1290-2-ND - Tape & Reel (TR)
2010-1290-1-ND - Cut Tape (CT)
2010-1290-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMC-1401T1520
Description
SWITCH REED SPST-NO 1A 140V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Glass Body Reed Switch SPST-NO 15 ~ 20AT Operate Range 10W 1A (AC/DC) 140 V Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
PIC GmbH
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Glass Body Reed
Circuit
SPST-NO
Operate Range
15 ~ 20AT
Release Range
5 ~ 20AT
Current - Switching
1A (AC/DC)
Voltage - Switching AC
140 V
Voltage - Switching DC
200 V
Power - Rated
10W
Operate Time
0.4 ms
Release Time
0.5 ms
Mounting Type
Surface Mount
Termination Style
Axial
Length - Overall
0.768" (19.50mm)
Size - Body
0.559" L x 0.098" W x 0.118" H (14.20mm x 2.50mm x 3.00mm)
Height Above Board
-
Operating Temperature
-60°C ~ 155°C
Capacitance
0.5 pF
Current - Carry
1.2A (AC/DC)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.67000£0.67
10£0.56600£5.66
25£0.52640£13.16
100£0.46970£46.97
250£0.43508£108.77
500£0.41098£205.49
1,000£0.38885£388.85
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.45346£1,133.65
5,000£0.43177£2,158.85
7,500£0.42023£3,151.72
12,500£0.40685£5,085.62
17,500£0.39872£6,977.60
Manufacturers Standard Package
Unit Price without VAT:£0.67000
Unit Price with VAT:£0.80400