
PMC-1401S1015 | |
|---|---|
DigiKey Part Number | 2010-1286-2-ND - Tape & Reel (TR) 2010-1286-1-ND - Cut Tape (CT) 2010-1286-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMC-1401S1015 |
Description | SWITCH REED SPST-NO 1A 140V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 10W 1A (AC/DC) 140 V Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PMC-1401S1015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | 10 ~ 15AT | |
Release Range | 4AT | |
Current - Switching | 1A (AC/DC) | |
Voltage - Switching AC | 140 V | |
Voltage - Switching DC | 200 V | |
Power - Rated | 10W | |
Operate Time | 1 ms | |
Release Time | 0.4 ms | |
Mounting Type | Surface Mount | |
Termination Style | Axial | |
Length - Overall | 0.724" (18.40mm) | |
Size - Body | 0.091" Dia x 0.559" L (2.30mm x 14.20mm) | |
Height Above Board | - | |
Operating Temperature | -60°C ~ 155°C | |
Current - Carry | 1.2A (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.54000 | £0.54 |
| 10 | £0.46300 | £4.63 |
| 25 | £0.43120 | £10.78 |
| 100 | £0.38490 | £38.49 |
| 250 | £0.35656 | £89.14 |
| 500 | £0.33672 | £168.36 |
| 1,000 | £0.31843 | £318.43 |
| 2,500 | £0.29677 | £741.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.35290 | £1,764.50 |
| 10,000 | £0.33685 | £3,368.50 |
| 15,000 | £0.32835 | £4,925.25 |
| Unit Price without VAT: | £0.54000 |
|---|---|
| Unit Price with VAT: | £0.64800 |



