Magnetic Reed Switch Magnet SPST-NO Wire Leads Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS-217-3-2-0500

DigiKey Part Number
2010-1141-ND
Manufacturer
Manufacturer Product Number
MS-217-3-2-0500
Description
SENSOR REED SW SPST-NO W LEADS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Magnetic Reed Switch Magnet SPST-NO Wire Leads Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
PIC GmbH
Series
-
Packaging
Bulk
Part Status
Active
Type
Reed Switch
Output Type
SPST-NO
Actuator Material
Magnet
Termination Style
Wire Leads
Frequency
500 Hz
Voltage - Supply
-
Must Operate
15 ~ 20AT
Must Release
-
Operating Temperature
-20°C ~ 85°C
Package / Case
Cylinder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 407
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1.74000£1.74
10£1.51600£15.16
50£1.37440£68.72
100£1.31710£131.71
250£1.24412£311.03
500£1.19130£595.65
1,000£1.14045£1,140.45
2,500£1.07622£2,690.55
5,000£1.02986£5,149.30
Manufacturers Standard Package
Unit Price without VAT:£1.74000
Unit Price with VAT:£2.08800