
HS-2210M-05-0300 | |
|---|---|
DigiKey Part Number | 2010-1022-ND |
Manufacturer | |
Manufacturer Product Number | HS-2210M-05-0300 |
Description | SEN UNIPOLAR SW CURRENT W LEADS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Magnetic Unipolar Switch Magnet Current Wire Leads Cylinder, Threaded - M10 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Unipolar Switch | |
Output Type | Current | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | 3V ~ 24V | |
Must Operate | 6mT | |
Must Release | 4mT | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | Cylinder, Threaded - M10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.13000 | £8.13 |
| 5 | £7.34600 | £36.73 |
| 10 | £7.05600 | £70.56 |
| 25 | £6.70880 | £167.72 |
| 50 | £6.47140 | £323.57 |
| 100 | £6.25370 | £625.37 |
| 500 | £5.81564 | £2,907.82 |
| 1,000 | £5.65237 | £5,652.37 |
| Unit Price without VAT: | £8.13000 |
|---|---|
| Unit Price with VAT: | £9.75600 |

