



5521898 | |
|---|---|
DigiKey Part Number | 277-15493-ND |
Manufacturer | |
Manufacturer Product Number | 5521898 |
Description | CONN TERM BLOCK |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Socket | |
Number of Positions | - | |
Mounting Type | DIN Rail | |
Termination Style | - | |
For Use With/Related Products | - | |
Features | - |

