5036150 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 0
Unit Price: £6.88000
Datasheet
Image for 5036150 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5036150

DigiKey Part Number
5036150-ND
Manufacturer
Manufacturer Product Number
5036150
Description
LABEL STAND 0.35X0.47" WHT 169PC
Customer Reference
Detailed Description
White Standard Label 0.35" x 0.47" (9.0mm x 12.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Obsolete
Label Type
Standard
Label Size
0.35" x 0.47" (9.0mm x 12.0mm)
Color
White
Material
Polyester
For Use With/Related Products
Laser Printer, Plotter
Operating Temperature
-40°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable