7 Position Terminal Block Brown Middle 27.9mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3273866

DigiKey Part Number
277-3273866-ND
Manufacturer
Manufacturer Product Number
3273866
Description
TERM BLK 7POS BROWN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
7 Position Terminal Block Brown Middle 27.9mm
Datasheet
 Datasheet
EDA/CAD Models
3273866 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Middle
Mounting Type
Direct Mount
Number of Positions
7
Number of Levels
1
Terminal - Width
27.9mm
Termination Style
Push In, Spring
Current - IEC
41 A
Voltage - IEC
450 V
Wire Gauge or Range - AWG
10-24 AWG
Wire Gauge or Range - mm²
0.2-6mm²
Features
Block of 3
Housing Color
Brown
Length
1.126" (28.60mm)
Height (Max)
0.854" (21.70mm)
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
10mm ~ 12mm
Operating Temperature
-60°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£2.37000£2.37
Unit Price without VAT:£2.37000
Unit Price with VAT:£2.84400