
3273566 | |
|---|---|
DigiKey Part Number | 277-18290-ND |
Manufacturer | |
Manufacturer Product Number | 3273566 |
Description | TERM BLK 12POS ORANGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Orange Middle 28.6mm |
Datasheet | Datasheet |
EDA/CAD Models | 3273566 Models |
Category | Current - UL 32 A |
Manufacturer Phoenix Contact | Voltage - UL 600 V |
Series | Wire Gauge or Range - AWG 10-24 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.2-6mm² |
Part Status Active | Features Block of 6 |
Type Middle | Housing Color Orange |
Mounting Type DIN Rail | Length 2.287" (58.10mm) |
Number of Positions 12 | Height (Max) 1.276" (32.40mm) |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 28.6mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 10mm ~ 12mm |
Current - IEC 32 A | Operating Temperature -60°C ~ 130°C |
Voltage - IEC 800 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.28000 | £5.28 |
| Unit Price without VAT: | £5.28000 |
|---|---|
| Unit Price with VAT: | £6.33600 |

