
3241214 | |
|---|---|
DigiKey Part Number | 3241214-ND |
Manufacturer | |
Manufacturer Product Number | 3241214 |
Description | CONN RING CIRC 10-12AWG M10 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M10 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 3241214 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M10 Stud | |
Thickness | 0.039" (0.99mm) | |
Width - Outer Edges | 0.591" (15.00mm) | |
Length - Overall | 1.374" (34.90mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £1.48830 | £148.83 |
| Unit Price without VAT: | £1.48830 |
|---|---|
| Unit Price with VAT: | £1.78596 |






