
3240765 | |
|---|---|
DigiKey Part Number | 3240765-ND |
Manufacturer | |
Manufacturer Product Number | 3240765 |
Description | CBL TIE LOCKING BLACK 11.42" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 0.189" (4.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 11.5" | |
Bundle Diameter | - | |
Width | 0.189" (4.80mm) | |
Length - Actual | 0.951' (290.00mm, 11.42") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.05800 | £0.58 |
| 25 | £0.05440 | £1.36 |
| 50 | £0.05180 | £2.59 |
| 100 | £0.04700 | £4.70 |
| 300 | £0.04217 | £12.65 |
| 500 | £0.04084 | £20.42 |
| 1,000 | £0.04081 | £40.81 |
| 2,500 | £0.03920 | £98.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

