
3240761 | |
|---|---|
DigiKey Part Number | 3240761-ND |
Manufacturer | |
Manufacturer Product Number | 3240761 |
Description | CBL TIE LOCKING BLACK 7.87" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 0.189" (4.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 7.75" | |
Bundle Diameter | - | |
Width | 0.189" (4.80mm) | |
Length - Actual | 0.656' (200.00mm, 7.87") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02800 | £0.28 |
| 25 | £0.02680 | £0.67 |
| 50 | £0.02520 | £1.26 |
| 100 | £0.02410 | £2.41 |
| 300 | £0.02230 | £6.69 |
| 500 | £0.02150 | £10.75 |
| 1,000 | £0.02057 | £20.57 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

