Black Wire Ferrule Connector 1/0 AWG (50.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3240678

DigiKey Part Number
3240678-ND
Manufacturer
Manufacturer Product Number
3240678
Description
CONN FERRULE 1/0AWG BLACK
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Black Wire Ferrule Connector 1/0 AWG (50.00mm²) Single Wire
Datasheet
 Datasheet
EDA/CAD Models
3240678 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
-
Size
1/0 AWG (50.00mm²)
Length - Overall
40.00mm
Length - Pin
25.00mm
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1,000£1.81895£1,818.95
Manufacturers Standard Package
Unit Price without VAT:£1.81895
Unit Price with VAT:£2.18274