Connector Shield Connector For CLIPLINE Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3240211

DigiKey Part Number
3240211-ND
Manufacturer
Manufacturer Product Number
3240211
Description
CONN TERM BLK SHIELD CONN 10/PK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Shield Connector For CLIPLINE Series
Datasheet
 Datasheet
EDA/CAD Models
3240211 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Shield Connector
Number of Positions
-
For Use With/Related Products
CLIPLINE Series
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 20
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£9.43100£94.31
Manufacturers Standard Package
Unit Price without VAT:£9.43100
Unit Price with VAT:£11.31720