




3070079 | |
|---|---|
DigiKey Part Number | 277-17431-ND |
Manufacturer | |
Manufacturer Product Number | 3070079 |
Description | CONN TERM BLK DISCONN 10-26AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Disconnect, Isolated Black 10-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3070079 Models |
Category | Current - IEC 6.3 A |
Manufacturer Phoenix Contact | Voltage - IEC 500V |
Series | Wire Gauge or Range - AWG 10-26 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.14-6mm² |
Part Status Active | Features LED |
Type Disconnect, Isolated | Color Black |
Disconnect Type Fuse, Lever | Fuse Type 5mm x 20mm |
Number of Positions 3 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 2; 1 Grounded | Material Flammability Rating UL94 V-0 |
Terminal - Width 6.2mm | Stripping Length 9mm |
Termination Style Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £15.58000 | £15.58 |
| Unit Price without VAT: | £15.58000 |
|---|---|
| Unit Price with VAT: | £18.69600 |

