3058237 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 3
Unit Price: £1.15000
Datasheet
4 Position Terminal Block Gray NEMA Open Construction
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3058237

DigiKey Part Number
3058237-ND
Manufacturer
Manufacturer Product Number
3058237
Description
TERM BLK 4POS GRAY
Customer Reference
Detailed Description
4 Position Terminal Block Gray NEMA Open Construction
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
NEMA Open Construction
Mounting Type
Direct Mount
Number of Positions
4
Number of Levels
1
Terminal - Width
-
Termination Style
Bolt and Nut
Current - IEC
57 A
Voltage - IEC
800 V
Current - UL
45 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
8-26 AWG
Wire Gauge or Range - mm²
0.1-10mm²
Features
-
Housing Color
Gray
Length
2.098" (53.30mm)
Height (Max)
1.457" (37.00mm)
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes