Terminal Block Connector 3 Position Disconnect Gray 16-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3050407

DigiKey Part Number
3050407-ND
Manufacturer
Manufacturer Product Number
3050407
Description
CONN TERM BLK DISCONN 16-24AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Disconnect Gray 16-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
3050407 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Disconnect
Disconnect Type
Switch, Knife
Number of Positions
3
Number of Levels
1
Terminal - Width
5.2mm
Termination Style
IDC
Current - IEC
17.5 A
Voltage - IEC
400V
Voltage - UL
-
Wire Gauge or Range - AWG
16-24 AWG
Wire Gauge or Range - mm²
0.25-1.5mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
50£5.82620£291.31
Manufacturers Standard Package
Unit Price without VAT:£5.82620
Unit Price with VAT:£6.99144