3050044 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 754
Unit Price: £2.18000
Datasheet
Terminal Block Connector 3 Position Feed Through Gray 12-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3050044

DigiKey Part Number
3050044-ND
Manufacturer
Manufacturer Product Number
3050044
Description
CONN TERM BLK FEED THRU 12-26AWG
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Feed Through Gray 12-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
Feed Through
Disconnect Type
-
Number of Positions
3
Number of Levels
1
Terminal - Width
5.2mm
Termination Style
IDC, Screw
Current - IEC
17.5 A
Voltage - IEC
800V
Current - UL
10 A
Voltage - UL
600V
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
0.25-1.5mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes