
3048658 | |
|---|---|
DigiKey Part Number | 277-3048658-ND |
Manufacturer | |
Manufacturer Product Number | 3048658 |
Description | UDK 4 RD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Red 10-30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3048658 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 6.2mm | |
Termination Style | Screw | |
Current - IEC | 32 A | |
Voltage - IEC | 630V | |
Current - UL | 5 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 10-30 AWG | |
Wire Gauge or Range - mm² | 0.2-6mm² | |
Features | - | |
Color | Red | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-2 | |
Stripping Length | 8mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £4.38260 | £219.13 |
| Unit Price without VAT: | £4.38260 |
|---|---|
| Unit Price with VAT: | £5.25912 |

