
3041613 | |
|---|---|
DigiKey Part Number | 3041613-ND |
Manufacturer | |
Manufacturer Product Number | 3041613 |
Description | TERM BLK 12POS GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Gray Receptacle, Male Pins 5.2mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Receptacle, Male Pins | |
Mounting Type | Panel Mount | |
Number of Positions | 12 | |
Number of Levels | 1 | |
Terminal - Width | 5.2mm | |
Termination Style | Spring Cage | |
Current - IEC | 24 A | |
Voltage - IEC | 500 V | |
Current - UL | 20 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.08-4mm² | |
Features | Coupling, Engagement Pin | |
Housing Color | Gray | |
Length | 2.457" (62.41mm) | |
Height (Max) | 0.858" (21.79mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £9.37100 | £93.71 |
| Unit Price without VAT: | £9.37100 |
|---|---|
| Unit Price with VAT: | £11.24520 |















