
3026366 | |
|---|---|
DigiKey Part Number | 3026366-ND |
Manufacturer | |
Manufacturer Product Number | 3026366 |
Description | JUMPER TERM BLK 2POS SCREW-IN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Screw In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 2 | |
Pitch | 0.323" (8.20mm) | |
Style | Screw In | |
For Use With/Related Products | CLIPLINE URTK Series | |
Contact Material | Copper | |
Contact Finish | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.55000 | £1.55 |
| Unit Price without VAT: | £1.55000 |
|---|---|
| Unit Price with VAT: | £1.86000 |






