
3024753 | |
|---|---|
DigiKey Part Number | 277-15024-ND |
Manufacturer | |
Manufacturer Product Number | 3024753 |
Description | CONN TERM BLK GROUND 8-24 AWG |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth/Neutral Blue, Green, Yellow 8-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3024753 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Ground, Earth/Neutral | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 16.4mm | |
Termination Style | Screw | |
Current - IEC | 57 A | |
Voltage - IEC | 400V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 8-24 AWG | |
Wire Gauge or Range - mm² | 0.2-10mm² | |
Features | - | |
Color | Blue, Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £14.98000 | £14.98 |
| Unit Price without VAT: | £14.98000 |
|---|---|
| Unit Price with VAT: | £17.97600 |

