



3024478 | |
|---|---|
DigiKey Part Number | 277-16872-ND |
Manufacturer | |
Manufacturer Product Number | 3024478 |
Description | CONN TERM BLK DISCONN 12-24AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Disconnect Gray 12-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3024478 Models |
Category | Termination Style Screw |
Manufacturer Phoenix Contact | Current - IEC 10 A |
Series | Voltage - IEC 400V |
Packaging Bulk | Wire Gauge or Range - AWG 12-24 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-4mm² |
Type Disconnect | Color Gray |
Disconnect Type Switch, Knife | Material - Insulation Polyamide (PA), Nylon |
Number of Positions 4 | Material Flammability Rating UL94 V-2 |
Number of Levels 2 | Stripping Length 8mm |
Terminal - Width 6.2mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £20.69000 | £20.69 |
| Unit Price without VAT: | £20.69000 |
|---|---|
| Unit Price with VAT: | £24.82800 |

