3022014 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 962
Unit Price: £1.75000
Datasheet
Terminal Block Connector 2 Position Disconnect Gray 12-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3022014

DigiKey Part Number
277-3434-ND
Manufacturer
Manufacturer Product Number
3022014
Description
CONN TERM BLK DISCONN 12-28AWG
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Gray 12-28 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
Disconnect
Disconnect Type
Open
Number of Positions
2
Number of Levels
1
Terminal - Width
6.2mm
Termination Style
Screw
Current - IEC
16 A
Voltage - IEC
500V
Current - UL
20 A
Voltage - UL
300V
Wire Gauge or Range - AWG
12-28 AWG
Wire Gauge or Range - mm²
0.2-4mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-2
Stripping Length
9mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes