3009215 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Phoenix Contact
In Stock: 91,889
Unit Price: £0.19000
Datasheet

Direct


American Electrical Inc.
In Stock: 101,217
Unit Price: £0.14000
Datasheet

Similar


American Electrical Inc.
In Stock: 11,728
Unit Price: £0.14000
Datasheet
Image for 3009215 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3009215

DigiKey Part Number
3009215-ND
Manufacturer
Manufacturer Product Number
3009215
Description
CONN FERRULE DIN 22AWG TURQUOISE
Customer Reference
Detailed Description
Turquoise Wire Ferrule Connector DIN 22 AWG (0.34mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Part Status
Obsolete
Type
Single Wire
Insulation
Insulated
Style
DIN
Size
22 AWG (0.34mm²)
Length - Overall
10.50mm
Length - Pin
6.00mm
Color
Turquoise
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes