
3003787 | |
|---|---|
DigiKey Part Number | 3003787-ND |
Manufacturer | |
Manufacturer Product Number | 3003787 |
Description | TERM BLK 2POS GREEN/YELLOW |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Green, Yellow Middle 5.2mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Middle | |
Mounting Type | Direct Mount | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 17.5 A | |
Voltage - IEC | 800 V | |
Current - UL | 15 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 14-26 AWG | |
Wire Gauge or Range - mm² | 0.14-2.5mm² | |
Features | - | |
Housing Color | Green, Yellow | |
Length | 1.260" (32.00mm) | |
Height (Max) | 0.866" (22.00mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9mm | |
Operating Temperature | - |






