Plastic, Non Specified Panel, Side 2.835" L x 0.197" W (72.00mm x 5.00mm) Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2977490

DigiKey Part Number
277-14979-ND
Manufacturer
Manufacturer Product Number
2977490
Description
SIDE ELEMENT RIGHT W/FOOT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Plastic, Non Specified Panel, Side 2.835" L x 0.197" W (72.00mm x 5.00mm) Green
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Panel, Side
Manufacturer
Phoenix Contact
Features
Foot
Series
Size / Dimension
2.835" L x 0.197" W (72.00mm x 5.00mm)
Packaging
Bulk
Color
Green
Part Status
Active
Material
Plastic, Non Specified
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1.55000£1.55
10£1.07900£10.79
Manufacturers Standard Package
Unit Price without VAT:£1.55000
Unit Price with VAT:£1.86000