
2947938 | |
|---|---|
DigiKey Part Number | 2947938-ND |
Manufacturer | |
Manufacturer Product Number | 2947938 |
Description | COVER FOR THE CONTACT 50 MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Cover, Lid 1.496" L x 1.969" W x 0.591" H (38.00mm x 50.00mm x 15.00mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Lid | |
Features | Positions - 18 | |
For Use With/Related Products | 50mm Wide Housing | |
Size / Dimension | 1.496" L x 1.969" W x 0.591" H (38.00mm x 50.00mm x 15.00mm) | |
Color | Clear | |
Material | Plastic, Polycarbonate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £6.38600 | £31.93 |
| Unit Price without VAT: | £6.38600 |
|---|---|
| Unit Price with VAT: | £7.66320 |




