Plated Through Hole to Plated Through Hole 0.197" (5.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2947792

DigiKey Part Number
277-9477-ND
Manufacturer
Manufacturer Product Number
2947792
Description
PCB FOR ASSEMBLE ELECT COMPONENT
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Plated Through Hole to Plated Through Hole 0.197" (5.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Proto Board Type
Plated Through Hole to Plated Through Hole
Package Accepted
-
Number of Positions
-
Pitch
0.197" (5.00mm)
Board Thickness
-
Material
-
Size / Dimension
2.827" L x 0.307" W (71.80mm x 7.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 5
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£9.45000£9.45
10£8.03200£80.32
25£7.52880£188.22
50£7.16960£358.48
100£6.82740£682.74
250£6.40016£1,600.04
500£6.09502£3,047.51
1,000£5.80444£5,804.44
Unit Price without VAT:£9.45000
Unit Price with VAT:£11.34000