2917515 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Phoenix Contact
In Stock: 214
Unit Price: £57.43000
Datasheet
Image for 2917515 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2917515

DigiKey Part Number
2917515-ND
Manufacturer
Manufacturer Product Number
2917515
Description
RELAY TIME DELAY 30MIN 6A 250V
Customer Reference
Detailed Description
Repeat Cycle Time Delay Relay SPDT (1 Form C) 0.3 Min ~ 30 Min Delay 6A @ 250VAC DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
DIN Rail
Relay Type
Mechanical Relay
Function
Repeat Cycle
Circuit
SPDT (1 Form C)
Delay Time
0.3 Min ~ 30 Min
Contact Rating @ Voltage
6A @ 250VAC
Voltage - Supply
24VDC
Termination Style
Screw Terminal
Timing Adjustment Method
Screwdriver Slot
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes