
2910355 | |
|---|---|
DigiKey Part Number | 277-2910355-ND |
Manufacturer | |
Manufacturer Product Number | 2910355 |
Description | VAL-US-120/65/1+0-FM |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 175VAC MCOV 1 Pole |
Datasheet | Datasheet |
EDA/CAD Models | 2910355 Models |
Category | Current - Discharge (Nom) (8/20µS) 20 kA |
Manufacturer Phoenix Contact | Current - Discharge (Max) (8/20µS) 65 kA |
Series | Current - Short Circuit Rating (SCCR) 200 kA |
Packaging Bulk | Voltage - Protection Rating (VPR) 700 V |
Part Status Last Time Buy | Voltage - Protection Level (VP) (2416) 800 V |
Type Type 1, Type 2 | Operating Temperature -40°C ~ 80°C |
Form Base + Module | Features Remote Signaling Contacts, Visual Life Indicator |
Number of Poles 1 | Mounting Type DIN Rail |
Voltage - Continuous Operating (Max) (MCOV) 175VAC | Approval Agency cUL, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1790752 | Phoenix Contact | 2 | 277-1790752-ND | £73.27000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £136.88000 | £136.88 |
| Unit Price without VAT: | £136.88000 |
|---|---|
| Unit Price with VAT: | £164.25600 |

