
2909683 | |
|---|---|
DigiKey Part Number | 2909683-ND |
Manufacturer | |
Manufacturer Product Number | 2909683 |
Description | CABLE 24COND 24AWG 1M |
Customer Reference | |
Detailed Description | 24 Conductor Multi-Conductor Cable 24 AWG 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | ||
Number of Conductors | 24 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | - | |
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | - | |
Shield Type | - | |
Length | 3.28' (1.00m) | |
Jacket Color | - | |
Operating Temperature | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | - |

