
2908060 | |
|---|---|
DigiKey Part Number | 277-2908060-ND |
Manufacturer | |
Manufacturer Product Number | 2908060 |
Description | SIGNAL CONDITIONER EX-I |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Signal Conditioner Current DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2908060 Models |
Category | Output Type Current |
Manufacturer Phoenix Contact | Output Range 0 ~ 24mA |
Packaging Bulk | Isolation 375V |
Part Status Active | Voltage - Supply 24VDC |
Type Signal Conditioner | Mounting Type DIN Rail |
Input Type Current | Termination Style Screw Terminal |
Input Range (Current, Voltage) 0 ~ 24mA | Operating Temperature -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £216.94000 | £216.94 |
| Unit Price without VAT: | £216.94000 |
|---|---|
| Unit Price with VAT: | £260.32800 |

