
2906448 | |
|---|---|
DigiKey Part Number | 277-2906448-ND |
Manufacturer | |
Manufacturer Product Number | 2906448 |
Description | MINI MCR-2-RPS-2I-2I-OLP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier Current DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2906448 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolation Amplifier | |
Input Type | Current | |
Input Range (Current, Voltage) | 0 ~ 20mA | |
Input Range (Additional) | - | |
Output Type | Current | |
Output Range | 0 ~ 20mA | |
Isolation | 3000V | |
Features | - | |
Voltage - Supply | 8 ~ 30VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £235.65000 | £235.65 |
| Unit Price without VAT: | £235.65000 |
|---|---|
| Unit Price with VAT: | £282.78000 |

