
2906231 | |
|---|---|
DigiKey Part Number | 277-16837-ND |
Manufacturer | |
Manufacturer Product Number | 2906231 |
Description | CURR SENSE XFMR 4000A DIN RAIL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4000 A Current Sense Transformer 16Hz ~ 1kHz DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2906231 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | 16Hz ~ 1kHz | |
Type | Non-Invasive (Split Core) | |
Current Rating (Amps) | 4000 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | - | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | DIN Rail | |
Size / Dimension | 4.744" L x 0.244" W (120.50mm x 6.20mm) | |
Height - Seated (Max) | 4.350" (110.50mm) | |
Termination Style | Terminal Block | |
Weight | 1.1 lbs (499 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £354.21000 | £354.21 |
| Unit Price without VAT: | £354.21000 |
|---|---|
| Unit Price with VAT: | £425.05200 |

