2905653 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 1
Unit Price: £255.18000
Datasheet
37 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Male 12-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2905653

DigiKey Part Number
2905653-ND
Manufacturer
Manufacturer Product Number
2905653
Description
INTERFACE MOD DSUB MALE 37POS
Customer Reference
Detailed Description
37 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Male 12-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
2905653 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Process Side Connection
Terminal Blocks - Screw Connection
Control Side Connection
D-Sub, Male
Control Side Cable Retainer
Jackscrew Socket
Positions / Poles
37
Features
Fuses, LED
Voltage - Rated
24VDC
Current Rating (Per Contact)
500 mA
Operating Temperature
-40°C ~ 85°C
Length
7.244" (184.00mm)
Width
5.602" (142.29mm)
Wire Gauge
12-24 AWG
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes