Current Sensor 100A ~ 4000A (Selectable) 1 Channel Transformer w/Conditioning Bidirectional Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2904922

DigiKey Part Number
277-14878-ND
Manufacturer
Manufacturer Product Number
2904922
Description
CURRENT SENSOR XFMR 100A-4000A
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Sensor 100A ~ 4000A (Selectable) 1 Channel Transformer w/Conditioning Bidirectional Module
Datasheet
 Datasheet
EDA/CAD Models
2904922 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
For Measuring
AC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
-
Frequency
10Hz ~ 5kHz
Linearity
±0.5%
Accuracy
±1%
Voltage - Supply
24V
Response Time
-
Current - Supply (Max)
-
Operating Temperature
20°C ~ 70°C
Polarization
Bidirectional
Mounting Type
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£316.93000£316.93
Manufacturers Standard Package
Unit Price without VAT:£316.93000
Unit Price with VAT:£380.31600