
2902990 | |
|---|---|
DigiKey Part Number | 2902990-ND |
Manufacturer | |
Manufacturer Product Number | 2902990 |
Description | PACT RCP-4000A-1A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sensor Channel Module |
Datasheet | Datasheet |
EDA/CAD Models | 2902990 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 45Hz ~ 65Hz | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £178.05000 | £178.05 |
| Unit Price without VAT: | £178.05000 |
|---|---|
| Unit Price with VAT: | £213.66000 |

