



2901428 | |
|---|---|
DigiKey Part Number | 2901428-ND |
Manufacturer | |
Manufacturer Product Number | 2901428 |
Description | RELAY SAFETY |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Safety Relay 4PST-3NO/1NC (3 Form A, 1 Form B) 230VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2901428 Models |
Category | Features Lighted Indicator |
Manufacturer Phoenix Contact | Termination Style Screw Terminal |
Series | Operate Time 40 ms |
Packaging Bulk | Release Time 150 ms |
Part Status Active | Operating Temperature -25°C ~ 55°C |
Mounting Type DIN Rail | Contact Material Silver Tin Oxide (AgSnO), Gold (Au) |
Coil Voltage 230VAC/DC | Coil Current 22 mA |
Contact Form 4PST-3NO/1NC (3 Form A, 1 Form B) | Coil Power 5.06W |
Contact Rating (Current) 6 A | Coil Resistance 10.46 kOhms |
Switching Voltage 250VAC, 250VDC - Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £252.61000 | £252.61 |
| Unit Price without VAT: | £252.61000 |
|---|---|
| Unit Price with VAT: | £303.13200 |

