2882569
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2882569

DigiKey Part Number
2882569-ND
Manufacturer
Manufacturer Product Number
2882569
Description
SURGE PROTECTION 1/2" NPT 24VDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
2882569 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Type
-
Mounting Type
-
Current - Max
-
Region Utilized
International
Overload Protection
None
Connector - AC Input
-
AC Outlets
None
Connector - AC Output
-
Voltage - Input
-
Housing Material
Metal
Media Lines Protected
-
Energy
-
Cord Length
-
Approval Agency
GOST
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Factory Stock: 15
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£200.44000£200.44
Manufacturers Standard Package
Unit Price without VAT:£200.44000
Unit Price with VAT:£240.52800