
2866530 | |
|---|---|
DigiKey Part Number | 277-12079-ND |
Manufacturer | |
Manufacturer Product Number | 2866530 |
Description | DC/DC DIN RAIL SUPPLY 24V 480W |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 24V 20A |
Datasheet | Datasheet |
EDA/CAD Models | 2866530 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Input Type | DC | |
Number of Outputs | 1 | |
DC Voltage - Input (Min) | 450V | |
DC Voltage - Input (Max) | 840V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 20A | |
Power (Watts) | 480W | |
Applications | ITE (Commercial) | |
Efficiency | 91% | |
Operating Temperature | -25°C ~ 70°C | |
Size / Dimension | 6.00" L x 4.53" W x 5.12" H (152.5mm x 115.0mm x 130.0mm) | |
Approval Agency | cULus |
















