
2861810 | |
|---|---|
DigiKey Part Number | 2861810-ND |
Manufacturer | |
Manufacturer Product Number | 2861810 |
Description | CONTROL LOGIC 6 IN 2 OUT 7.5V |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 7.5VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Inputs and Type | 6 - Digital | |
Number of Outputs and Type | 2 - Solid State | |
Expandable | - | |
Voltage - Supply | 7.5VDC | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | RS-422, RS-485 | |
Memory Size | - | |
Mounting Type | DIN Rail | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | IP20 | |
Software | - | |
Approval Agency | cUL, cULus, UL | |
Weight | 0.946 lb (429.1 g) |















