Isolation Amplifier Current, Voltage DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2811572

DigiKey Part Number
277-2811572-ND
Manufacturer
Manufacturer Product Number
2811572
Description
SIGNAL CONDITIONER ISO AMP
Customer Reference
Detailed Description
Isolation Amplifier Current, Voltage DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Isolation Amplifier
Input Type
Current, Voltage
Input Range (Current, Voltage)
±100mA, ±100V (Configurable)
Input Range (Additional)
-
Output Type
Current, Voltage
Output Range
±20mA, ±10V (Configurable)
Isolation
2500V (Test)
Features
-
Voltage - Supply
12 ~ 24VDC
Mounting Type
DIN Rail
Termination Style
Spring Terminal
Operating Temperature
-20°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.